- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 59453-081110EDHLF
59453-081110EDHLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 8 Positions - Bottom Contact - 0.50mm (0.020in) Pi ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 8 Positions - Bottom Contact - 0.50mm (0.020in) Pitch.
Search Keywords: 59453081110EDHLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:59453-081110EDHLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:FFC/FPC Connector
-
Number of Contacts:8
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.4/Contact A
-
Dimension:5.5mm x 4mm x 0.9mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,985
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2471
2,500
$0.2363
5,000
$0.2315
7,500
$0.2310
10,000
$0.2304
20,000
$0.2286
30,000
$0.2272
50,000 +
$0.2245
Click for Quote
Log in
to unlock special pricing