- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 59453-061110EDHLF
59453-061110EDHLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 6 Positions - Bottom Contact - 0.50mm (0.020in) Pi ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 6 Positions - Bottom Contact - 0.50mm (0.020in) Pitch.
Search Keywords: 59453061110EDHLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:59453-061110EDHLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5,000
$0.2449
7,500
$0.2383
10,000
$0.2377
30,000
$0.2288
50,000 +
$0.2283
Click for Quote
Log in
to unlock special pricing