- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 59453-052110ECHLF
59453-052110ECHLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 5 Positions - Top Contact - 0.50mm (0.020in) Pitch ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 5 Positions - Top Contact - 0.50mm (0.020in) Pitch.
Search Keywords: 59453052110ECHLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:59453-052110ECHLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:FPC Connector3551
-
Number of Contacts:5
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.4/Contact A
-
Dimension:4mm x 4mm x 0.93547mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5,000
$0.2366
7,500
$0.2301
10,000
$0.2296
30,000
$0.2211
50,000 +
$0.2205
Click for Quote
Log in
to unlock special pricing