- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 59453-042110ECHLF
59453-042110ECHLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 4 Positions - Top Contact - 0.50mm (0.020in) Pitch ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 4 Positions - Top Contact - 0.50mm (0.020in) Pitch.
Search Keywords: 59453042110ECHLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:59453-042110ECHLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.1924
2,500
$0.1882
5,000
$0.1856
7,500
$0.1831
10,000
$0.1826
30,000
$0.1796
50,000
$0.1792
100,000 +
$0.1786
Click for Quote
Log in
to unlock special pricing