- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 59453-041110EDHLF
Amphenol Communications Solutions (FCI)
59453-041110EDHLF
0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 4 Positions - Bottom Contact - 0.50mm (0.020in) Pi ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (FCI) |
| Part No: | 59453-041110EDHLF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |