- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 59202-T32-10A074LF
59202-T32-10A074LF
Amphenol Communications Solutions (FCI)
Conn Board Stacker HDR 20 POS 2mm Solder ST SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board Stacker HDR 20 POS 2mm Solder ST SMD
Search Keywords: 59202T3210A074LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:59202-T32-10A074LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$1.7772
400
$1.6976
600
$1.6484
1,000
$1.5581
2,600
$1.5165
5,000
$1.4771
7,600
$1.4734
10,000 +
$1.4582
Click for Quote
Log in
to unlock special pricing