- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 58102-G61-10LF
58102-G61-10LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Bag
Search Keywords: 58102G6110LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:58102-G61-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,129
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$2.21
100
$1.94
250
$1.92
500
$1.76
2,000
$1.67
4,000
$1.66
6,000
$1.54
8,000 +
$1.53
Click for Quote
Log in
to unlock special pricing