- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57202-G52-25LF
57202-G52-25LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD MinitekA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD MinitekA® Bulk
Search Keywords: 57202G5225LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57202-G52-25LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:2003584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
2200
MOQ for out of Stock Qty:
2200
7 Weeks
can ship
7/3/26