- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57202-G52-22LF
57202-G52-22LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 44 POS 2mm Solder ST Top Entry SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 44 POS 2mm Solder ST Top Entry SMD Bag
Search Keywords: 57202G5222LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57202-G52-22LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:2003584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.99
50
$2.88
100
$2.36
250
$2.33
500
$2.28
750
$2.25
1,000 +
$2.21
Click for Quote
Log in
to unlock special pricing