- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57202-G52-10LF
57202-G52-10LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Bulk
Search Keywords: 57202G5210LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57202-G52-10LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:2003584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
365
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
Order Increment:
100
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$5.01
300
$4.99
500
$4.98
1,000
$4.97
2,000
$2.62
3,000
$1.80
4,000 +
$1.77
Click for Quote
Log in
to unlock special pricing