- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57202-G52-08ULF
57202-G52-08ULF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD MinitekA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD MinitekA® Tube
Search Keywords: 57202G5208ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57202-G52-08ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:6503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
MOQ for In Stock Qty:
37
MOQ for out of Stock Qty:
37
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
37
$2.06
74
$2.03
111
$2.00
185
$1.97
370
$1.48
555
$1.38
740 +
$1.35
Click for Quote
Log in
to unlock special pricing