- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57202-G52-07LF
57202-G52-07LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Bag
Search Keywords: 57202G5207LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57202-G52-07LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Ships today, if you order in
Minimum Order Quantity:
200
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
200
$0.6020
400
$0.5831
1,000
$0.5570
2,600
$0.5257
5,000
$0.5112
7,600
$0.4977
10,000
$0.4963
15,000 +
$0.4910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments