- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57202-G52-04ALF
57202-G52-04ALF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Unshrouded Header HDR 8 POS 2mm Solder ST SMD T/R
Search Keywords: 57202G5204ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57202-G52-04ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:2003584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
750
$0.8548
1,500
$0.8180
3,000
$0.7844
5,250
$0.7630
7,500
$0.7609
10,500
$0.7528
15,000 +
$0.7517
Click for Quote
Log in
to unlock special pricing