- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57202-G52-03LF
57202-G52-03LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Bag
Search Keywords: 57202G5203LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57202-G52-03LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
25
$1.120
250
$1.002
500
$0.979
1,000
$0.958
2,500
$0.939
5,000
$0.927
7,500
$0.921
10,000 +
$0.919
Click for Quote
Log in
to unlock special pricing