- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57202-G52-02LF
57202-G52-02LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Bulk
Search Keywords: 57202G5202LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57202-G52-02LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.3907
1,000
$0.3817
2,500
$0.3710
5,000
$0.3661
7,500
$0.3652
10,000
$0.3614
15,000
$0.3605
25,000 +
$0.3592
Click for Quote
Log in
to unlock special pricing