- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57102-S06-25LF
Amphenol Communications Solutions (FCI)
57102-S06-25LF
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Bulk
Search Keywords: 57102S0625LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57102-S06-25LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:6503584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 57102-S06-25LF RoHS compliant?
Yes, 57102-S06-25LF is RoHS compliant.
What is the lead time for 57102-S06-25LF?
The standard lead time for 57102-S06-25LF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
250
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.947
250
$1.770
300
$1.750
500
$1.460
1,000 +
$1.240
Click for Quote
Log in
to unlock special pricing