- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 57102-G06-03LF
57102-G06-03LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole MinitekA® Bulk
Search Keywords: 57102G0603LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:57102-G06-03LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:650 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,014
Can Ship immediately
Minimum Order Quantity:
150
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
150
$0.4632
1,000
$0.4424
2,500
$0.4234
5,000
$0.4061
7,500
$0.4050
10,000
$0.3953
15,000
$0.3942
25,000 +
$0.3900
Click for Quote
Log in
to unlock special pricing