- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 56604-303ALF
56604-303ALF
Amphenol Communications Solutions (FCI)
Dubox Board to Board Connector - Female Socket - 28 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Surface M ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Dubox Board to Board Connector - Female Socket - 28 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Surface Mount - Gray.
Search Keywords: 56604303ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:56604-303ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
MOQ for In Stock Qty:
650
MOQ for out of Stock Qty:
650
Order Increment:
650
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
650
$3.87
1,300
$2.05
1,950
$1.44
2,600 +
$1.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments