- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55513-132LF
55513-132LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 32 POS 2mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 32 POS 2mm Solder ST SMD Tube
Search Keywords: 55513132LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55513-132LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$3.37
50
$3.01
100
$3.00
250
$2.90
540
$2.82
1,080
$2.79
2,700
$2.75
5,400 +
$2.74
Click for Quote
Log in
to unlock special pricing