- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 55510-320TRLF
55510-320TRLF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Surface Mount - Tape & Reel.
Search Keywords: 55510320TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55510-320TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
You may purchase all in-stock quantity of 375
Stock lot only:
375
MOQ for In Stock Qty:
9000
MOQ for out of Stock Qty:
9000
Order Increment:
750
5 Weeks
can ship
7/9/26