- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 55510-304TRLF
55510-304TRLF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - 4 Position - 2 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Surfac ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - 4 Position - 2 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Surface Mount - Tape & Reel.
Search Keywords: 55510304TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55510-304TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
750
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$1.0126
2,500
$1.0100
3,750
$1.0075
7,500
$0.5334
11,250
$0.3754
15,000 +
$0.3678
Click for Quote
Log in
to unlock special pricing