- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55510-134LF
55510-134LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 34 POS 2mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 34 POS 2mm Solder ST SMD Tube
Search Keywords: 55510134LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55510-134LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.86
50
$2.56
100
$2.55
450
$2.45
900
$2.40
1,350
$2.37
2,700
$2.34
5,400 +
$2.32
Click for Quote
Log in
to unlock special pricing