- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 55510-116LF
55510-116LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - 16 Position - 2 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - 16 Position - 2 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Surface Mount - Tube Pack.
Search Keywords: 55510116LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55510-116LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1110
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,193
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$3.44
500
$3.43
1,000
$3.42
2,220
$3.41
4,440
$1.80
6,660
$1.23
8,880 +
$1.21
Click for Quote
Log in
to unlock special pricing