- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55510-104LF
55510-104LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 4 POS 2mm Solder ST SMD MinitekƒA€A® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip SKT 4 POS 2mm Solder ST SMD MinitekƒA€A® Tube
Search Keywords: 55510104LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55510-104LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,310
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$1.501
500
$1.497
1,000
$1.493
2,250
$1.490
4,500
$0.789
6,750
$0.555
9,000 +
$0.544
Click for Quote
Log in
to unlock special pricing