- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55510-020TRLF
55510-020TRLF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 20 POS 2mm Solder ST SMD MinitekA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Socket Strip RCP 20 POS 2mm Solder ST SMD MinitekA® T/R
Search Keywords: 55510020TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55510-020TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
905
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$1.4100
100
$1.3900
250
$1.3700
563
$1.3500
1,125
$0.8313
1,688
$0.6579
2,250 +
$0.6446
Click for Quote
Log in
to unlock special pricing