- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 55508-012TRLF
55508-012TRLF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry SMD T/R
Search Keywords: 55508012TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:55508-012TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:2003584VDC,2003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$2.1800
3,000
$1.1500
4,500
$0.8109
6,000 +
$0.7956
Click for Quote
Log in
to unlock special pricing