- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 54602-910LF
54602-910LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box
Search Keywords: 54602910LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:54602-910LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3120 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:10
-
Maximum Voltage Rating:1000,1000 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-25 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,473
Can Ship immediately
On Order:
3,120
can ship 8/28/26
Minimum Order Quantity:
50
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$0.8548
500
$0.5576
1,000
$0.4927
3,120
$0.4596
6,240
$0.4585
9,360
$0.4573
12,480
$0.4561
28,080 +
$0.4550
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT