- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54202-G0807LF
54202-G0807LF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD BergStik® Bag
Search Keywords: 54202G0807LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:54202-G0807LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,980
Ships today, if you order in
Minimum Order Quantity:
150
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
150
$0.9170
250
$0.7181
800
$0.6212
1,600
$0.6171
3,200
$0.6140
5,600
$0.6120
8,000
$0.6110
10,400 +
$0.6089
Click for Quote
Log in
to unlock special pricing