- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54202-G08-03
54202-G08-03
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - 0.230" (5.84mm) Mating Length - Solder Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - 0.230" (5.84mm) Mating Length - Solder Termination - Surface Mount.
Search Keywords: 54202G0803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:54202-G08-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,698
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.3825
1,000
$0.3815
2,500
$0.3497
5,000
$0.3353
7,500
$0.3345
10,000
$0.3337
15,000 +
$0.3264
Click for Quote
Log in
to unlock special pricing