- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54201-G0802ALF
54201-G0802ALF
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD T/R
Search Keywords: 54201G0802ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:54201-G0802ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
740 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Minimum Order Quantity:
740
Order Increment:
740
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.5202
740
$0.4729
1,480
$0.4620
2,960
$0.4434
5,180
$0.4312
8,140
$0.4263
10,360
$0.4215
15,540
$0.4204
25,160 +
$0.4194
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT