- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54122-820222000LF
54122-820222000LF
Amphenol Communications Solutions (FCI)
Conn Board Stacker HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Board Stacker HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Bag
Search Keywords: 54122820222000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:54122-820222000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board Stacker3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:15003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$1.42
100
$1.36
250
$1.33
625
$1.31
1,250
$1.29
1,875
$1.28
2,500 +
$1.25
Click for Quote
Log in
to unlock special pricing