- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54122-110101200LF
Amphenol Communications Solutions (FCI)
54122-110101200LF
Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Box
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikA® Box
Search Keywords: 54122110101200LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:54122-110101200LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1500 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 54122-110101200LF RoHS compliant?
Yes, 54122-110101200LF is RoHS compliant.
What is the lead time for 54122-110101200LF?
The standard lead time for 54122-110101200LF is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,073
Can Ship immediately
Minimum Order Quantity:
80
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
80
$0.9352
500
$0.8933
1,000
$0.8550
2,500
$0.8199
5,000
$0.5077
7,500
$0.4941
10,000
$0.4929
15,000 +
$0.4876
Click for Quote
Log in
to unlock special pricing