- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 54102-S30-00
54102-S30-00
Amphenol Communications Solutions (FCI)
Conn Unshrouded Header HDR 2.54mm Solder ST Thru-Hole Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Conn Unshrouded Header HDR 2.54mm Solder ST Thru-Hole Reel
Search Keywords: 54102S3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:54102-S30-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
45000 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135,000
Ships today, if you order in
Minimum Order Quantity:
45000
Price (USD)
Qty
Unit Price
45,000
$0.0316
90,000
$0.0293
135,000
$0.0282
180,000
$0.0281
270,000
$0.0280
540,000 +
$0.0278
Click for Quote
Log in
to unlock special pricing