- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 52057-102LF
52057-102LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Receptacle - Female Sockets - 36 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit - Board Edge, Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Backplane Connector - Receptacle - Female Sockets - 36 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit - Board Edge, Through Hole, Right Angle.
Search Keywords: 52057102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:52057-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
384
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$10.90
25
$9.41
50
$8.88
100
$8.22
384
$7.88
768
$7.83
1,152 +
$7.63
Click for Quote
Log in
to unlock special pricing