- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 51968-10009600BBLF
51968-10009600BBLF
Amphenol Communications Solutions (FCI)
Conn Power RCP 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 1 Port Tray
Search Keywords: 5196810009600BBLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:51968-10009600BBLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:RCP3690
-
Number of Contacts:96
-
Termination Method:Solder3705
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,578
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$9.71
50
$9.27
100
$9.01
250
$8.51
500
$8.28
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing