- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 51915-118LF
51915-118LF
Amphenol Communications Solutions (FCI)
Conn Power RCP 10Power/8Signal POS Solder RA Thru-Hole 88 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 10Power/8Signal POS Solder RA Thru-Hole 88 Terminal 1 Port Tray
Search Keywords: 51915118LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:51915-118LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:10Power/8Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
9 Weeks
can ship
8/10/26