- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 48248-000LF
48248-000LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Search Keywords: 48248000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:48248-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Buy all 90 in-stock or the regular minimum order quantity of 2500
On Order:
40,000
can ship 7/24/26
Stock lot only:
90
Minimum Order Quantity:
2500
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.1306
2,500
$0.1187
5,000
$0.1159
7,500
$0.1143
10,000
$0.1132
30,000
$0.1088
50,000
$0.1068
100,000
$0.1040
150,000 +
$0.1032
Click for Quote
Log in
to unlock special pricing