- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 48245-000LF
48245-000LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Search Keywords: 48245000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:48245-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,557
Can Ship immediately
Minimum Order Quantity:
2500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.1576
2,500
$0.1433
5,000
$0.1371
7,500
$0.1351
10,000
$0.1332
30,000
$0.1245
50,000
$0.1242
100,000 +
$0.1239
Click for Quote
Log in
to unlock special pricing