- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 48245-000
48245-000
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
Search Keywords: 48245000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:48245-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,325
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.270
100
$0.366
500
$0.104
1,000
$0.080
3,325 +
$0.070
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments