- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 48239-000LF
48239-000LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 28-32AWG Box
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 28-32AWG Box
Search Keywords: 48239000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:48239-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 1000
Stock lot only:
14
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.1172
1,000
$0.1065
3,000
$0.1009
5,000
$0.1006
8,000
$0.1002
25,000
$0.0981
50,000
$0.0963
100,000
$0.0961
150,000 +
$0.0957
Click for Quote
Log in
to unlock special pricing