- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 48236-000LF
48236-000LF
Amphenol Communications Solutions (FCI)
The 48236-000LF is a Mini PVâ„¢ crimp-to-wire receptacle terminal designed for 22-26 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 48236-000LF is a Mini PVâ„¢ crimp-to-wire receptacle terminal designed for 22-26 AWG wire.
Search Keywords: 48236000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:48236-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,076
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2660
3,000
$0.2478
5,000
$0.2420
8,000
$0.2414
10,000
$0.2400
25,000
$0.2394
50,000 +
$0.2388
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT