- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 48234-000LF
48234-000LF
Amphenol Communications Solutions (FCI)
The 48234-000LF is a Mini PVâ„¢ loose-piece, crimp-to-wire receptacle terminal designed for 22-26 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The 48234-000LF is a Mini PVâ„¢ loose-piece, crimp-to-wire receptacle terminal designed for 22-26 AWG wire.
Search Keywords: 48234000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:48234-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,429
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
6250
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.6548
1,000
$0.5127
2,500
$0.4927
6,250
$0.4915
12,500
$0.4902
18,750
$0.4890
25,000 +
$0.4878
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT