Image is representational - see mfr. specs

The 48051-000LF is a Mini PVâ„¢ crimp-to-wire receptacle terminal designed for 22-26 AWG wire.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
The 48051-000LF is a Mini PVâ„¢ crimp-to-wire receptacle terminal designed for 22-26 AWG wire.
Search Keywords: 48051000LF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Amphenol Communications Solutions (FCI)
  • Número do item:
    48051-000LF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 18,098
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
2500
MOQ para qtd. fora de estoque:
10000
10 Weeks Pode enviar 10/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
2 500
$0.2082
5 000
$0.1961
7 500
$0.1956
10 000
$0.1785
20 000
$0.1781
30 000
$0.1747
40 000 +
$0.1716
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!