- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47748-000LF
47748-000LF
Amphenol Communications Solutions (FCI)
Socket Contact - Mini-PV™, Basics+ Series - 28 to 32 AWG - 100.0µin (2.54µm) Tin Contact Finish - Crimp Termination - Bulk Pac ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Mini-PV™, Basics+ Series - 28 to 32 AWG - 100.0µin (2.54µm) Tin Contact Finish - Crimp Termination - Bulk Packaging.
Search Keywords: 47748000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47748-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2994
3,000
$0.2823
5,000
$0.2783
8,000
$0.2707
10,000
$0.2700
25,000
$0.2600
50,000 +
$0.2593
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT