- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47746-002LF
47746-002LF
Amphenol Communications Solutions (FCI)
Socket Contact - Mini-PV™, Basics+ Series - 18 to 20 AWG - 40.0µin (1.02µm) Gold Contact Finish - Crimp Termination - Bulk Pac ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Socket Contact - Mini-PV™, Basics+ Series - 18 to 20 AWG - 40.0µin (1.02µm) Gold Contact Finish - Crimp Termination - Bulk Packaging.
Search Keywords: 47746002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47746-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,099
Can Ship immediately
You may purchase all in-stock quantity of 1,099
Stock lot only:
1099
MOQ for In Stock Qty:
25000
MOQ for out of Stock Qty:
25000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.3770
25,000 +
$0.3427
Click for Quote
Log in
to unlock special pricing