- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47712-001LF
47712-001LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 22-26AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG Loose
Search Keywords: 47712001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47712-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,057
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.1918
1,000
$0.1744
3,000
$0.1712
5,000
$0.1697
8,000
$0.1684
10,000
$0.1678
25,000
$0.1651
50,000
$0.1631
100,000 +
$0.1623
Click for Quote
Log in
to unlock special pricing