- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47706-000LF
47706-000LF
Amphenol Communications Solutions (FCI)
Socket Contact - Mini-PV™, Basics+ Series - 22 to 26 AWG - 74.8µin (1.90µm) Gold Contact Finish - Crimp Contact Termination.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Mini-PV™, Basics+ Series - 22 to 26 AWG - 74.8µin (1.90µm) Gold Contact Finish - Crimp Contact Termination.
Search Keywords: 47706000LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47706-000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5270
250
$0.5035
500
$0.4933
1,000
$0.4832
3,000
$0.4671
5,000
$0.4596
8,000
$0.4528
15,000 +
$0.4436
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT