- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47439-002LF
47439-002LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
Search Keywords: 47439002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47439-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106,000
Ships today, if you order in
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
10,000
$0.4675
20,000
$0.2467
30,000
$0.1696
40,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing