- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47439-001LF
47439-001LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
Search Keywords: 47439001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47439-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:3 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,500
$0.1699
5,000
$0.1665
10,000
$0.1646
15,000
$0.1642
20,000 +
$0.1463
Click for Quote
Log in
to unlock special pricing