- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47437-002LF
47437-002LF
Amphenol Communications Solutions (FCI)
Socket Contact - Mini-PV™, Basics+ Series - 28 to 32 AWG - 40.0µin (1.02µm) Gold Contact Finish - Crimp Termination - Tape & R ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Socket Contact - Mini-PV™, Basics+ Series - 28 to 32 AWG - 40.0µin (1.02µm) Gold Contact Finish - Crimp Termination - Tape & Reel.
Search Keywords: 47437002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47437-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
You may purchase all in-stock quantity of 5,000
Stock lot only:
5000
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.4104
10,000
$0.3731
20,000
$0.1976
30,000
$0.1390
40,000 +
$0.1363
Click for Quote
Log in
to unlock special pricing